ATMI SOLIBA EX Series Tilt Level Switch Level Switch, 48 V dc, ATEX-Rated
- RS Stock No.:
- 208-5498
- Mfr. Part No.:
- SOLIBAEXP10M
- Manufacturer:
- ATMI
Subtotal (1 unit)*
€473.68
(exc. VAT)
€582.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.68 |
*price indicative
- RS Stock No.:
- 208-5498
- Mfr. Part No.:
- SOLIBAEXP10M
- Manufacturer:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Level Switch | |
| Device Type | Tilt Level Switch | |
| Mount Type | Cable | |
| Housing Material | Copolymer Polypropylene, HR HY | |
| Cable Length | 10m | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 48V dc | |
| Standards/Approvals | No | |
| Series | SOLIBA EX | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Level Switch | ||
Device Type Tilt Level Switch | ||
Mount Type Cable | ||
Housing Material Copolymer Polypropylene, HR HY | ||
Cable Length 10m | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 48V dc | ||
Standards/Approvals No | ||
Series SOLIBA EX | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This ATEX certified tilt level switch (CertificationATEX II 1 D Ex ia IIC T6) has been designed to provide high level measurement in silos or any other type of storage containers located in hazardous areas 20, 21, 22 (dust).
Its operation is very simple: Vertically suspended at the desired high level point, the SOLIBA EX P will tilt as the grain reaches the unit.
To secure your facilities at a minimum cost, the installation of a SOLIBA EX P high level mechanical tilt level switch is strongly recommended, even if your facilities are already equipped with other types of equipment such as: rotating paddles, vibrating forks, radars, capacitive and ultrasonic sensors, etc.
The SOLIBA EX P tilt level switch only operates when the high level is reached, unlike other types of level measurement devices that operate permanently
The tilt level switch must be installed at the opposite side of the arrival of grain and at a certain distance from the silo walls. This to ensure an optimal tilting operation.
This model is also available in a GP version (Gas & Dust). Please see SOLIBA EX GP ATEX certified.
Cut out power 10A
Maximum temperature 70 °C
Protection index IP68
Related links
- ATMI SOLIBA EX Series Tilt Level Switch Level Sensor ATEX-Rated Copolymer Polypropylene
- ATMI SOLIBA Series Tilt Level Switch Level Switch ATEX-Rated, Housing Copolymer Polypropylene
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- ATMI SOLIBA MLX Series Level Detector Level Sensor ATEX-Rated, Housing Aluminium
- ATMI SOLIBA PRP Series Level Detector Level Sensor ATEX-Rated, Housing Fibreglass Reinforced ABS
- ATMI SOLIBA MS Series Level Detector Level Sensor Zone-Rated, Housing ABS
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated Housing
- Endress+Hauser FTW325 Series Level Switch Level Switch FM ATEX-Rated, Housing Polypropylene
