SICK LBV311 Series Vibrating Level Switch Vibrating Level Switch, 300 mA, 55 V dc, 25 bar, Ex, ATEX-Rated
- RS Stock No.:
- 213-3268
- Mfr. Part No.:
- LBV311-XXAGCTKMX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€839.92
(exc. VAT)
€1,033.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €839.92 |
*price indicative
- RS Stock No.:
- 213-3268
- Mfr. Part No.:
- LBV311-XXAGCTKMX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Vibrating Level Switch | |
| Device Type | Vibrating Level Switch | |
| Mount Type | Horizontal, Threaded, Vertical | |
| Housing Material | Stainless Steel, Plastic | |
| Cable Length | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Current | 300mA | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE Certified | |
| Hazardous Area Certification | Ex, ATEX | |
| Series | LBV311 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Vibrating Level Switch | ||
Device Type Vibrating Level Switch | ||
Mount Type Horizontal, Threaded, Vertical | ||
Housing Material Stainless Steel, Plastic | ||
Cable Length 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Current 300mA | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE Certified | ||
Hazardous Area Certification Ex, ATEX | ||
Series LBV311 | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Compact sensor from 1" thread
Monoprobe design prevents bulk materials from sticking or jamming
Polished monoprobe for food applications
Commissioning without filling and medium calibration
Process temperature up to 250 °C
ATEX certifications (1D/2D/1G/2G) available
Tube extension variant (LBV331) up to 6 m and cable extension model (LBV321) up to 80 m available for vertical mounting
Your Benefit
Easy commissioning, no upstream calibration necessary
Maintenance-free system
Sensors can be tested while installed
Flexible, reliable system suitable for many types of applications
Vertical mounting, even in difficult installation and ambient conditions
The vibrating level switches in the LBV301 product family can be relied upon to signal full, empty, or demand states in bulk materials. The monoprobe design prevents bulk materials from jamming. The rugged stainless steel sensor design is piezo-electrically energized. When the probe is covered with bulk materials, the change in vibration amplitude is reliably detected and converted into a switching signal. As the monoprobe is easy to clean, the sensors are even suitable for use in the food industry. While the LBV311 compact device is used for horizontal mounting, the LBV321 cable-extended switch and the LBV331 tube-extended switch are used for vertical mounting in silos and bridge sensing ranges of up to 80 m and 6 m respectively. With a variety of process connections for hygienic applications and several electronic variants, the LBV301 can be used for nearly all applications, even in explosive atmospheres.
Applications
Level measurement of pellets or wood chips in the wood industry
Detection of basic substances in the food industry, such as milk powder
Min./max. or demand signal in silos
Explosive dust mixtures
Level monitoring in the coal silo
Level measurement during material handling
Carbon level in tank at a blast furnace
Clogging in a compartment hopper
Dust silo filling level at a dust conveying system in the off-gas system
Related links
- SICK LBV311 Series Vibrating Level Switch Vibrating Level Switch 72 V dc 1 2D Ex tD IP66 T, 2G Ex d
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch 72 V dc 2G Ex ia IIC T6, ATEX-Rated
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX-Rated
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX-Rated
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
