SICK LFP Cubic Series Guided Radar Level Radar, 100 mA, 30 V dc, 10 bar
- RS Stock No.:
- 213-3277
- Mfr. Part No.:
- LFP0300-A5NMC
- Manufacturer:
- SICK
Subtotal (1 unit)*
€531.06
(exc. VAT)
€653.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.06 |
*price indicative
- RS Stock No.:
- 213-3277
- Mfr. Part No.:
- LFP0300-A5NMC
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Radar | |
| Device Type | Guided Radar | |
| Mount Type | Threaded, Vertical | |
| Housing Material | Plastic Polybutylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Polytetrafluoroethylene | |
| Standards/Approvals | CE Certified, UL Listed | |
| Series | LFP Cubic | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Radar | ||
Device Type Guided Radar | ||
Mount Type Threaded, Vertical | ||
Housing Material Plastic Polybutylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Gasket Material Polytetrafluoroethylene | ||
Standards/Approvals CE Certified, UL Listed | ||
Series LFP Cubic | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Level sensor for liquids
No mechanical moving parts
Interchangeable rod probe which can be cut to lengths between 200 mm and 2,000 mm (cable probe up to 4,000 mm)
Resistant to deposit formation
Process temperature up to 100 °C,process pressure up to 10 bar
3 in 1: combines display, analog output (according to NAMUR NE 43), and binary output
High enclosure rating of IP 67, rotatable housing and remote amplifier
IO-Link 1.1
Your Benefit
Rugged design increases service life
High flexibility with interchangeable rod probe or cable probe that can be cut to length
Cost savings due to multiple output signals: One system for both point level and continuous level measurement
Maintenance-free and easy to commission without calibration, saving time and money
Compact, rotatable housing and remote amplifier for flexible installation
High availability, even when several sensors are installed in parallel, since there is no mutual device interference
Universal technology facilitating calibration-free measurement saves time and money
The LFP Cubic is a level sensor for liquids using Guided Wave Radar (TDR) technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can emit this a as continuous measured value (analog output) and a freely positionable switching point (switching output). The LFP Cubic is compatible for use in virtually any liquid. Thanks to its modular probe, the sensor can be integrated quickly into any application. It can even be used in deposit-forming and foaming liquids. The sensors intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process connection in titanium are additional features for versatile use. When used to measure liquids with a low di-electric.
Applications
Monitoring coolants and lubricants in machine tooling
Monitoring cleanser and detergents in cleaning and washing machines
Monitoring filling tanks in automobile assembly
Level measurement in industrial processes with difficult ambient conditions
Monitoring the cooling lubricant
Measuring pressure, level, and temperature in the machine hydraulics
Measuring pressure, level, and temperature in hydraulic systems
Measuring pressure, level, and temperature in the machine hydraulics
Measuring pressure, level, and temperature in the machine hydraulics
Measuring pressure, level, and temperature
Measuring pressure, level, and temperature for hydraulic and cooling lubricant systems
Monitoring the cooling lubricant
Pressure, level, and temperature measurement in hydraulic units
Pressure, level, and temperature measurement in hydraulic units
Hydraulic oil level detection during the rolling process
Related links
- SICK LFP Cubic Series Guided Radar Level Radar Vertical Housing Plastic
- SICK LFP Cubic Series Guided Radar Level Radar Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Cubic Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing PBT
- SICK LFP Inox Series Guided Radar Level Radar Vertical Fluorelastomer
- SICK LFP Inox Series Guided Radar Level Sensor Polytetrafluoroethylene, Housing Polybutylene Terephthalate
- SICK LFP Inox Series Guided Radar Level Radar Polyetheretherketone, Housing Stainless Steel
- SICK LFP Inox Series Sensor Level Radar Polyetheretherketone, Housing Stainless Steel
- Flowline EchoWave Series Guided Radar Level Sensor Level Radar Housing Aluminium