Turck LRS510 Series Radar Level Radar, 250 mA, 33 V dc, 16 bar, FCC, ETSI 305550-2, CFR-Rated
- RS Stock No.:
- 232-1036
- Mfr. Part No.:
- LRS510-10-57-2UPN8-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€1,668.02
(exc. VAT)
€2,051.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,668.02 |
*price indicative
- RS Stock No.:
- 232-1036
- Mfr. Part No.:
- LRS510-10-57-2UPN8-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Level Radar | |
| Device Type | Radar | |
| Housing Material | Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -25°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 65°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 250mA | |
| Maximum Pressure | 16bar | |
| Gasket Material | PEEK | |
| Standards/Approvals | CE, ETSI, UL, FCC | |
| Hazardous Area Certification | FCC, ETSI 305550-2, CFR | |
| Series | LRS510 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Level Radar | ||
Device Type Radar | ||
Housing Material Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -25°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 65°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 250mA | ||
Maximum Pressure 16bar | ||
Gasket Material PEEK | ||
Standards/Approvals CE, ETSI, UL, FCC | ||
Hazardous Area Certification FCC, ETSI 305550-2, CFR | ||
Series LRS510 | ||
- COO (Country of Origin):
- DE
The Turck Radar level control has rotatable 180° housing after mounting the process connection NPT 3/4".
Range 10 m
Blind zone 35 cm
Resolution:1 mm
Cone angle of the radar beam ±5°
Distance, level, volume or % output
Related links
- Turck LRS510 Series Radar Level Radar 33 V dc, 16 bar
- Turck TS Thermocouple, -210 °C → +150 °C Max
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor 33 V dc
- Turck FS100 Series Liquid Media Flow Sensor for Liquid 18L/min Max
- Turck PT1000 RTD Sensor 50 mm Long, 0.15 °C 150 °C max
- Turck PT1000 RTD Sensor 16 mm Long 0.15 °C 150 °C max
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor 33 V dc, 10 bar
- Turck P510 Series Pressure Sensor Relative Reading
