Turck LS Series Float Level Radar, 100 mA, 30 V dc, 10 bar

Subtotal (1 unit)*

€696.19

(exc. VAT)

€856.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€696.19

*price indicative

RS Stock No.:
232-1041
Mfr. Part No.:
LS-534-0000-LIU24PN8X-H1181
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Level Radar

Device Type

Float

Mount Type

Screw

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

10bar

Gasket Material

Fluorelastomer, Polytetrafluoroethylene

Standards/Approvals

No

Series

LS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Turck level sensor for level detection and continuous level measurement. It is easy to service and quick to deploy without calibration and very flexible since probes can be shortened. Installation is easy thanks to compact, rotatable housing with disp

Process temperature up to 100 °C

Process pressure up to 10 bar

Small blind zones, ideal for small containers

Coaxial tube available for non-metallic tanks

IO-Link 1.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy