Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc
- RS Stock No.:
- 267-9269
- Distrelec Article No.:
- 303-84-369
- Mfr. Part No.:
- FMX11-CA11DS06
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€380.70
(exc. VAT)
€468.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €380.70 |
*price indicative
- RS Stock No.:
- 267-9269
- Distrelec Article No.:
- 303-84-369
- Mfr. Part No.:
- FMX11-CA11DS06
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Hydrostatic Level Sensor | |
| Product Type | Level Sensor | |
| Cable Length | 6m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 28V dc | |
| Standards/Approvals | CE mark | |
| Series | FMX11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Hydrostatic Level Sensor | ||
Product Type Level Sensor | ||
Cable Length 6m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 28V dc | ||
Standards/Approvals CE mark | ||
Series FMX11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Endress+Hauser FMX11 Series Level Sensor, 70°C Maximum Operating Temperature, 316L Stainless Steel Housing - FMX11-CA11DS06
This level sensor is a hydrostatic device designed to measure liquid levels in industrial environments. It uses a robust housing and a secure clamp mount to provide continuous level detection where a compact, fixed installation is required.
Features and Benefits:
• 316L stainless steel housing resists corrosion for longevity
• Hydrostatic sensing delivers continuous level measurement accuracy
• 6m cable enables flexible positioning and remote connection
• EPDM gasket ensures chemical resilience at sealing interfaces
• Operates from -10°C to 70°C for varied temperature conditions
• 28V DC supply with 22 mA current draw minimises power consumption
• Hydrostatic sensing delivers continuous level measurement accuracy
• 6m cable enables flexible positioning and remote connection
• EPDM gasket ensures chemical resilience at sealing interfaces
• Operates from -10°C to 70°C for varied temperature conditions
• 28V DC supply with 22 mA current draw minimises power consumption
Applications
• Suitable for monitoring tank liquid height in processing plants
• Ideal for level control in storage vessels with clamp interfaces
• Used for fluid inventory measurement in chemical handling systems
• Can be used for continuous monitoring in water treatment sites
• Ideal for level control in storage vessels with clamp interfaces
• Used for fluid inventory measurement in chemical handling systems
• Can be used for continuous monitoring in water treatment sites
What mounting method does the device require?
It uses a clamp-style mount to attach securely to compatible fittings for fixed installations.
What materials contact process media?
The sensor housing is manufactured from 316L stainless steel with an EPDM gasket at sealing points.
How is electrical power supplied and consumed?
It operates from a DC supply up to 28V and typically draws 22 mA during normal operation.
What temperature range can it withstand during operation?
The unit functions across a minimum of -10°C up to a maximum of 70°C for standard applications.
Does it meet international conformity marks?
It carries the CE mark indicating compliance with applicable European directives.
Related links
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor 3 bar
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor 2 bar
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor 28 V dc, 10 bar
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor 2 bar
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor 20 bar, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor, 35 V dc
