Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch, 45 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 267-9277
- Distrelec Article No.:
- 303-84-090
- Mfr. Part No.:
- FTC260-AA4D1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€289.76
(exc. VAT)
€356.40
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.76 |
*price indicative
- RS Stock No.:
- 267-9277
- Distrelec Article No.:
- 303-84-090
- Mfr. Part No.:
- FTC260-AA4D1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Point Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | ATEX | |
| Series | FTC260 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Point Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification ATEX | ||
Series FTC260 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTC260 Series Level Switch, 70°C Maximum Operating Temperature, 25 Bar Maximum Pressure - FTC260-AA4D1
This level switch is a capacitance-based point detector designed to monitor liquid levels in industrial settings. It operates across a wide ambient temperature span and is suitable for threaded installation where reliable, single-point detection is required. The device is built for environments that demand hazardous-area certification and supports common electrical interfaces for integration into control systems.
Features and Benefits:
• Operates between -40°C and 70°C for wide thermal range use
• Withstands up to 25 bar pressure for pressurised vessels
• Accepts up to 253V AC for direct AC supply compatibility
• Low energy draw of 30 mA to minimise load on circuits
• Tolerates up to 45V DC for low-voltage DC signal applications
• Polyester enclosure offers chemical-resistant external protection
• Withstands up to 25 bar pressure for pressurised vessels
• Accepts up to 253V AC for direct AC supply compatibility
• Low energy draw of 30 mA to minimise load on circuits
• Tolerates up to 45V DC for low-voltage DC signal applications
• Polyester enclosure offers chemical-resistant external protection
Applications
• Suitable for level detection in pressurised tanks up to 25 bar pressure vessels
• Ideal for integration into hazardous-area installations requiring ATEX approval
• Used with control panels needing threaded sensor mounting
• Can be used for monitoring conductive and non-conductive liquids in process lines
• Suitable for systems operating from standard AC mains supplies
• Ideal for integration into hazardous-area installations requiring ATEX approval
• Used with control panels needing threaded sensor mounting
• Can be used for monitoring conductive and non-conductive liquids in process lines
• Suitable for systems operating from standard AC mains supplies
What mounting method does it use?
The unit fits via a threaded mount for straightforward panel or vessel thread installation.
Which certification allows use in potentially explosive atmospheres?
It carries ATEX hazardous-area certification permitting deployment where explosion risk assessments require such approval.
What material is the external casing made from?
The housing is manufactured from polyester to provide robust environmental resistance.
What electrical ratings should I consider for system design?
Design for a maximum AC voltage of 253V and a DC limit of 45 V, with a maximum current draw of 30 mA.
Can it be used in low-temperature applications?
Yes, it functions down to -40°C, enabling use in cold environments.
Related links
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Point Level Level Sensor 45 V dc ATEX-Rated
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor 6 bar, ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
