Endress+Hauser FTE20 Series Paddle Limit Switch Level Switch, 28 V dc, 1.5 bar, ATEX-Rated

Subtotal (1 unit)*

€411.44

(exc. VAT)

€506.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€411.44

*price indicative

RS Stock No.:
267-9299
Distrelec Article No.:
303-84-104
Mfr. Part No.:
FTE20-BI13AB11
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Paddle Limit Switch

Product Type

Level Switch

Mount Type

Threaded Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum AC Voltage

230V ac

Maximum DC Voltage

28V dc

Maximum Pressure

1.5bar

Standards/Approvals

CE mark

Series

FTE20

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE

Endress+Hauser FTE20 Series Level Switch, 60°C Maximum Operating Temperature, 1.5 Bar Maximum Pressure - FTE20-BI13AB11


This level switch provides point-level detection for industrial fluid monitoring and control. It is designed for threaded installation and built to operate across a moderate temperature range, making it suitable for a variety of process plant tasks where single-point level status is required.

Features and Benefits:


• Polycarbonate housing offers mechanical resistance and electrical insulation
• Silicone gasket ensures stable sealing against fluid ingress
• Rated for 230V AC supply for mains-driven control circuits
• Compatible with 28V DC systems for low-voltage applications
• Operates at pressures up to 1.5 bar for pressurised vessel use
• Functional between -20 and 60 °C for standard process temperature ranges

Applications


• Suitable for pump control in small process tanks
• Used for high/low alarm switching on storage vessels
• Ideal for liquid level detection in packaged plant equipment
• Can be used for interface sensing in non-aggressive media

What mounting approach does the device use for installation?


It installs via a threaded mount that allows straightforward fitting into threaded ports or adaptors on vessels and pipework.

Which material protects the electronics from environmental exposure?


The enclosure is made from polycarbonate, providing dielectric protection and impact resistance around the internal components.

Is it certified for use in potentially explosive atmospheres?


The unit holds ATEX certification enabling selection for zoned areas where applicable standards are required.

How does the gasket material influence maintenance intervals?


The silicone sealing element offers chemical stability and elasticity, reducing degradation rates and simplifying periodic seal inspection and replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy