Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc
- RS Stock No.:
- 267-9307
- Distrelec Article No.:
- 303-84-110
- Mfr. Part No.:
- FTL31-AA4M2BAWBJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€211.69
(exc. VAT)
€260.38
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.69 |
*price indicative
- RS Stock No.:
- 267-9307
- Distrelec Article No.:
- 303-84-110
- Mfr. Part No.:
- FTL31-AA4M2BAWBJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Series | FTL31 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Series FTL31 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL31 is a point level switch for liquids. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfill prevention or pump dry run protection in cleaning systems. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
No mechanically moved parts, free of maintenance
Related links
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch 40 bar
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 25 bar
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch 30 V dc, 40 bar
