Endress+Hauser FTM20 Series Vibration Level Switch Level Switch, 45 V dc, IECEx, ATEX-Rated
- RS Stock No.:
- 267-9351
- Distrelec Article No.:
- 303-84-142
- Mfr. Part No.:
- FTM20-AG45A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€512.37
(exc. VAT)
€630.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.37 |
*price indicative
- RS Stock No.:
- 267-9351
- Distrelec Article No.:
- 303-84-142
- Mfr. Part No.:
- FTM20-AG45A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Series | FTM20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Series FTM20 | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Related links
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx, ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch ATEX, IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor 25 bar ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar IECEx-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor 45 V dc IECEx, ATEX II-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Sensor 45 V dc ATEX II, IECEx-Rated
- Endress+Hauser Soliphant T FTM20 Series Vibration Level Switch Level Sensor 25 bar IECEx-Rated
