Endress+Hauser FTW23 Series Capacitance Level Switch, 30 V dc
- RS Stock No.:
- 267-9356
- Distrelec Article No.:
- 303-84-146
- Mfr. Part No.:
- FTW23-AA4MWSJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€202.37
(exc. VAT)
€248.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.37 |
*price indicative
- RS Stock No.:
- 267-9356
- Distrelec Article No.:
- 303-84-146
- Mfr. Part No.:
- FTW23-AA4MWSJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Capacitance | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FTW23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Capacitance | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FTW23 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW23 is developed and built for the food industry and meets all international hygiene requirements. The device also fits perfectly for industrial applications in all industries. It is intended for use in applications in liquid media without build-up. The IO-Link capability allows easy parameter setting.
Individual adjustment to each medium not necessary
Easy installation
IO-Link reduces costs and complexity
Related links
- Endress+Hauser FTW23 Series Capacitance Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch Vinyl Methyl Silicone, Housing 316L
- Endress+Hauser FTW23 Series Point Level Level Capacitance Housing Stainless Steel
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX Housing 316L
- Endress+Hauser FTL31 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch Housing 316L Stainless Steel
