Endress+Hauser FTW23 Series Capacitance Level Switch, 30 V dc

Subtotal (1 unit)*

€229.40

(exc. VAT)

€282.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€229.40

*price indicative

RS Stock No.:
267-9358
Distrelec Article No.:
303-84-148
Mfr. Part No.:
FTW23-AA4NWVJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Switch

Device Type

Capacitance

Mount Type

Threaded Mount

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum DC Voltage

30V dc

Standards/Approvals

No

Hazardous Area Certification

No

Series

FTW23

COO (Country of Origin):
DE
The Endress+Hauser Liquipoint FTW23 is developed and built for the food industry and meets all international hygiene requirements. The device also fits perfectly for industrial applications in all industries. It is intended for use in applications in liquid media without build-up. The IO-Link capability allows easy parameter setting.

Individual adjustment to each medium not necessary

Easy installation

IO-Link reduces costs and complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy