WIKA LH-10 Series level sensor Level Probe, 20 mA, 30 V dc, 0.4 bar
- RS Stock No.:
- 268-8967
- Mfr. Part No.:
- 7032000
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€865.20
(exc. VAT)
€1,064.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €865.20 |
*price indicative
- RS Stock No.:
- 268-8967
- Mfr. Part No.:
- 7032000
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | level sensor | |
| Product Type | Level Probe | |
| Mount Type | Cable | |
| Housing Material | Fluorinated Ethylene Propylene | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 0.4bar | |
| Standards/Approvals | RoHS | |
| Series | LH-10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type level sensor | ||
Product Type Level Probe | ||
Mount Type Cable | ||
Housing Material Fluorinated Ethylene Propylene | ||
Cable Length 10m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 0.4bar | ||
Standards/Approvals RoHS | ||
Series LH-10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA LH-10 submersible pressure transmitter has been designed for level measurement in contact with the medium in harsh operating conditions. It offers an accuracy of 0.25 % and, with an ingress protection of IP 68, is suitable for permanent level measurements up to 300 m water column. It offers excellent quality, is reliable and, through a multitude of options, can be used in all conventional level measurement applications.
Precise and reliable
Integrated temperature measurement
Ingress protection IP68 permanently up to 300 m water column
Related links
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 0.4 bar
- WIKA Level Probe Model LH-10 Series level sensor Level Probe 30 V dc, 0.4 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 4 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 1 bar
- WIKA LH-10 Series level sensor Level Probe 30 V dc, 250 mbar
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.6 bar
- WIKA LS-10 Series level sensor Level Probe 30 V dc, 0.39 bar
