Rosemount 2511 Series Vibrating Fork Level Switch
- RS Stock No.:
- 269-1922
- Mfr. Part No.:
- 2511MS25NNBVA0000ND
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€641.28
(exc. VAT)
€788.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.28 |
*price indicative
- RS Stock No.:
- 269-1922
- Mfr. Part No.:
- 2511MS25NNBVA0000ND
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Level Switch | |
| Device Type | Vibrating Fork | |
| Mount Type | Chassis | |
| Housing Material | Aluminium | |
| Cable Length | 25m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FM Class 3810:2018 ANSI/NEMA® 250:1991 ANSI/IEC 60529:2004 | |
| Series | 2511 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Level Switch | ||
Device Type Vibrating Fork | ||
Mount Type Chassis | ||
Housing Material Aluminium | ||
Cable Length 25m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FM Class 3810:2018 ANSI/NEMA® 250:1991 ANSI/IEC 60529:2004 | ||
Series 2511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rosemount solids level switch uses the principle of a tuning fork and a piezo-electric crystal to oscillate the forks at their natural frequency. Changes to the oscillation frequency are continuously monitored by electronics which varies depending on whether the fork is covered or uncovered by a solids medium.
Ideal for use with fine grained and powdered materials
Suitable for hygienic applications
Forks are made from stainless steel
Related links
- Rosemount 2511 Series Vibrating Fork Level Switch
- Vega VEGASWING 61 Series Vibrating Fork Level Switch 72 V dc Ex Zone 0-Rated
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch 100 bar, ATEX-Rated
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch 60 V dc, 100 bar
- Rosemount 2110 Series Fork Level Switch Vibrating Level Switch 60 V dc, 100 bar
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch 100 bar, ATEX-Rated
- Rosemount 2120 Series Fork Level Switch Vibrating Level Switch 30 V dc, 100 bar
- Rosemount 2130 Series Fork Level Switch Vibrating Level Switch 60 V dc, 100 bar
