Carlo Gavazzi VP Series level sensor Level Sensor, 50 mA, 16.8 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 276-3488
- Mfr. Part No.:
- VP01EPAX
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-3488
- Mfr. Part No.:
- VP01EPAX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -20°C | |
| Interface Type | PNP | |
| Maximum Operating Temperature | 40°C | |
| Maximum DC Voltage | 16.8V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | ATEX | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Cable Length 2m | ||
Minimum Operating Temperature -20°C | ||
Interface Type PNP | ||
Maximum Operating Temperature 40°C | ||
Maximum DC Voltage 16.8V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification ATEX | ||
Series VP | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric sensor is a optical level sensor with unmodulated, infrared light for the detection of liquids. It is fitted with built in amplifier. Transmitter and receiver are completely self contained in solid plastic housing designed for mounting into container wall. The sensor contains no electrical or thermal connection between liquid and electrical circuit. The light source is a GaAIAs diode emitting infrared light.
ATEX zone 1
High chemical resistance
IP67 degree of protection
LED indication for output ON
Related links
- Carlo Gavazzi VP Series level sensor Level Sensor 16.8 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc ATEX-Rated
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated
- Carlo Gavazzi VP Series level sensor Level Sensor 40 V dc, 10 bar
- Carlo Gavazzi VP Series level sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series Photoelectric Level Sensor Level Sensor 10 bar
- Carlo Gavazzi VP Series Optical Sensor Level Sensor 40 V dc, 10 bar
