Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- RS Stock No.:
- 282-5107
- Mfr. Part No.:
- 7ML5337-1AB07-4AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€739.31
(exc. VAT)
€909.35
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €739.31 |
*price indicative
- RS Stock No.:
- 282-5107
- Mfr. Part No.:
- 7ML5337-1AB07-4AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Radar Level Transmitter | |
| Product Type | Level Sensor | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | SITRANS LR140 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Radar Level Transmitter | ||
Product Type Level Sensor | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series SITRANS LR140 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SITRANS LR140 Series Level Sensor, -40°C Minimum Operating Temperature - 7ML5337-1AB07-4AF0
This radar level sensor provides non-contact continuous level measurement for liquids and solids using an 80GHz frequency radar system. Designed for industrial use, it operates in ambient conditions down to -40°C and connects to plant control via a 4 to 20 mA analogue output. Wireless setup and diagnostics are available through an integrated Bluetooth Interface and a mobile adjustment app, enabling Rapid commissioning and echo-profile inspection.
Features & Benefits
• 4 to 20 mA output delivers standardised signal integration with controllers
• -40°C operating capability supports low-temperature installations
• 80GHz radar frequency ensures narrow 8° beam precision
• 250ms cycle time enables responsive level updates
• Less than or equal to 5mm digital stability limits measurement drift with liquids
• IP66/IP67 protection allows outdoor process mounting
• -40°C operating capability supports low-temperature installations
• 80GHz radar frequency ensures narrow 8° beam precision
• 250ms cycle time enables responsive level updates
• Less than or equal to 5mm digital stability limits measurement drift with liquids
• IP66/IP67 protection allows outdoor process mounting
**Applications**
• Suitable for continuous liquid level monitoring in storage tanks
• Ideal for flow measurement in flumes and weirs using height-to-flow curves
• Used with vessels where foam or agitation is present due to false-echo suppression
• Can be used for solids inventory control where dielectric constant greater than or equal to 1.6
• Suitable for environmental monitoring where non-hazardous area equipment is required
• Ideal for flow measurement in flumes and weirs using height-to-flow curves
• Used with vessels where foam or agitation is present due to false-echo suppression
• Can be used for solids inventory control where dielectric constant greater than or equal to 1.6
• Suitable for environmental monitoring where non-hazardous area equipment is required
How is the device powered and what are voltage requirements?
It accepts a DC supply with operational ranges for 4mA and 20mA output
typical nominal operation is within 9 to 35 V DC depending on loop current.
How does it handle close-range interferences and build-up?
An automatic false-echo suppression routine records and excludes persistent near-field reflections
a periodic re-run is recommended when build-up occurs.
What diagnostics are available via the wireless interface?
Echo-profile viewing, status messages according to NE107 categories, and parameter backup/restore are accessible through the mobile app.
What environmental and mechanical protections are provided?
The enclosure meets IP66/IP67 and IK07 ratings, resists vibration/impact per relevant IEC classes, and includes a venting element for pressure equalisation.
Related links
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR560 Series Radar Level Transmitter Level Sensor, EEO Body
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter
- Siemens 7ML5337 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter Aluminium Body
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
