SICK LFP0025 Series TDR Level Sensor Level Sensor, 100 mA, 30 V dc, 10 bar

Subtotal (1 unit)*

€447.73

(exc. VAT)

€550.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€447.73

*price indicative

RS Stock No.:
285-8815
Mfr. Part No.:
LFP0025-B4NMB
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Level Sensor

Device Type

TDR Level Sensor

Housing Material

Plastic Polybutylene Terephthalate

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

10bar

Standards/Approvals

CE

Series

LFP0025

Hazardous Area Certification

No

Thread Size

M12

COO (Country of Origin):
DE

Overview


The LFP Cubic is a level sensor for liquids using TDR technology – a process for determining the time of flight of electromagnetic waves. The time difference between the sent pulse and the reflected pulse is used to generate a level signal. The sensor can

It can even be used in deposit-forming and foaming liquids. The sensor’s intuitive setup uses four pushbuttons and a display to ensure quick and easy adaptation to the application. Remote amplifier, IO-Link interface, and a design which features a process

At a glance


Level sensor for liquids

No mechanical moving parts

Interchangeable rod probe which can be cut to lengths between 200 mm and 2,000 mm (cable probe up to 4,000 mm)

Resistant to deposit formation

Process temperature up to 100 °C,process pressure up to 10 ba

Your Benefit


Rugged design increases service life

High flexibility with interchangeable rod probe or cable probe that can be cut to length

Cost savings due to multiple output signals: One system for both point level and continuous level measurement

Maintenance-free an

Applications


Monitoring coolants and lubricants in machine tooling

Monitoring cleanser and detergents in cleaning and washing machines

Monitoring filling tanks in automobile assembly

Level measurement in industrial processes with difficult ambient conditions

Related links