Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor, 100 mA, 30 V dc
- RS Stock No.:
- 286-4863
- Distrelec Article No.:
- 301-65-365
- Mfr. Part No.:
- CD34CNFLFPOP2
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€98.02
(exc. VAT)
€120.56
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.02 |
*price indicative
- RS Stock No.:
- 286-4863
- Distrelec Article No.:
- 301-65-365
- Mfr. Part No.:
- CD34CNFLFPOP2
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Capacitive Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Flush | |
| Housing Material | Plastic | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Standards/Approvals | EN60947-5-2, EN60947-1 | |
| Hazardous Area Certification | No | |
| Series | CD34CNFLFN | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Capacitive Sensor | ||
Product Type Level Sensor | ||
Mount Type Flush | ||
Housing Material Plastic | ||
Cable Length 2m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Standards/Approvals EN60947-5-2, EN60947-1 | ||
Hazardous Area Certification No | ||
Series CD34CNFLFN | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive sensor is designed for detecting water-based (conductive) liquids through a non-metallic container wall, and it automatically adapts to various thicknesses of plastic or glass walls. The universal mounting brackets allow the sensor to be fixed on various tubes or containers. Strong, compact housing with IP69K ratings and ECOLAB approval for wash-down applications. The sensor will function out of the box in most applications, and teach-in capabilities are available for adapting the sensor to more challenging applications.
Compact housing
Make or break switching function
LED indication for output and power ON
Protection for reverse polarity, short circuit and transients
Cable and pigtail M8 plug versions
Excellent EMC immunity
Related links
- Carlo Gavazzi CD34CNFLFN Series Capacitive Sensor Level Sensor 30 V dc
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor 30 V dc
- Carlo Gavazzi Capacitance Switch Level Sensor 30 V dc
- Carlo Gavazzi VC 5510 Series Capacitance Level Sensor 30 V dc
- Carlo Gavazzi CLP Series Capacitance Level Sensor 30 V dc
- Carlo Gavazzi VC55 Series Capacitance Level Sensor 30 V dc
- BALLUFF R08 Series Capacitive Sensor Level Sensor 30 V dc
- Carlo Gavazzi CD34CNFL Series Sensor level switch Level Sensor 75 V dc
