Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor, 2.5 bar, ATEX-Rated
- RS Stock No.:
- 287-1738
- Mfr. Part No.:
- FMU42-APB2A23A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,784.80
(exc. VAT)
€2,195.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,784.80 |
*price indicative
- RS Stock No.:
- 287-1738
- Mfr. Part No.:
- FMU42-APB2A23A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Measurement | |
| Mount Type | Flange | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Pressure | 2.5bar | |
| Standards/Approvals | NEPSI, INMETRO, FM, CSA, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | Prosonic M FMU42 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Measurement | ||
Mount Type Flange | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 20m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Pressure 2.5bar | ||
Standards/Approvals NEPSI, INMETRO, FM, CSA, ATEX | ||
Hazardous Area Certification ATEX | ||
Series Prosonic M FMU42 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Ultrasonic level sensor is a cost-effective device for sophisticated level measurement in liquids and bulk solids. With its ultrasonic measuring technology, it provides accurate measurements and is suitable for a wide range of applications. The two-wire or four-wire compact transmitter can be used in various settings such as storage tanks, agitators, stockpiles, and conveyor belts. It offers quick and simple commissioning via menu-guided on-site operation and includes a four-line plain text display with 7 selectable languages. The Prosonic FMU42 is designed with a hermetically sealed and potted sensor made of chemically resistant PVDF material, ensuring reliable performance even in harsh environments. It also features a linearization function for easy conversion of measured values into any unit of length, volume, or flow rate.
Accurate +/- 4 mm or +/- 0.2% of set measuring range
Wide process temperature range of -40 °C to 80 °C (-40 °F to 176 °F)
Suitable for liquids and solids with measurement distances up to 10m (33 ft) and 5m (16 ft) respectively
Compact design with a two-wire or four-wire transmitter
Integrated temperature sensor for automatic correction of sound velocity
Quick and simple commissioning with on-site menu-guided operation
Hermetically sealed and potted PVDF sensor for chemical resistance
Linearization function with up to 32 points for easy conversion of measured values
Seven selectable languages for the on-site display
Related links
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor 2.5 bar,
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMU30 Series Ultrasonic Level Sensor Level Sensor 3 bar, ATEX-Rated
- Endress+Hauser Prosonic S FDU91 Series Ultrasonic Sensor, 4 bar
