Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor, 35 V dc, 20 bar, ATEX-Rated
- RS Stock No.:
- 287-1748
- Mfr. Part No.:
- FMX21-AA111GGB10A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€700.51
(exc. VAT)
€861.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €700.51 |
*price indicative
- RS Stock No.:
- 287-1748
- Mfr. Part No.:
- FMX21-AA111GGB10A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Hydrostatic Level Sensor | |
| Mount Type | Cable | |
| Housing Material | Stainless Steel, Polyphenylene Sulfide, Polyolefin, Ceramic | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | CSA, NEPSI, CSA C/US, FM, IEC Ex, ATEX, UK EX, INMETRO | |
| Hazardous Area Certification | ATEX | |
| Series | Waterpilot FMX21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Hydrostatic Level Sensor | ||
Mount Type Cable | ||
Housing Material Stainless Steel, Polyphenylene Sulfide, Polyolefin, Ceramic | ||
Cable Length 20m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Pressure 20bar | ||
Standards/Approvals CSA, NEPSI, CSA C/US, FM, IEC Ex, ATEX, UK EX, INMETRO | ||
Hazardous Area Certification ATEX | ||
Series Waterpilot FMX21 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.
Certified for drinking water with integrated temperature measurement
Versions available for wastewater, sludges, and saltwater applications
Related links
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Sensor Level Sensor ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor ATEX, IECEx-Rated
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensor, Surface Mount
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor, Panel Mount
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor Housing 316L Stainless Steel
