Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch, 100 bar, ATEX-Rated
- RS Stock No.:
- 287-1790
- Mfr. Part No.:
- FTL51B-BBA7AAAAA2CJI1VCJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€881.35
(exc. VAT)
€1,084.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €881.35 |
*price indicative
- RS Stock No.:
- 287-1790
- Mfr. Part No.:
- FTL51B-BBA7AAAAA2CJI1VCJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Flush | |
| Housing Material | Aluminium, Stainless Steel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | ATEX, CSA, IEC Ex, INMETRO, JPN Ex, KC, NEPSI, UK EX | |
| Series | Liquiphant FTL51B | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Flush | ||
Housing Material Aluminium, Stainless Steel | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Pressure 100bar | ||
Standards/Approvals ATEX, CSA, IEC Ex, INMETRO, JPN Ex, KC, NEPSI, UK EX | ||
Series Liquiphant FTL51B | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER vibronic level switch is specialized for the process industry and developed to be used directly in SIL2 and SIL3 applications. You conduct periodic proof tests according to SIL or WHG mobile with an intuitive wizard. At the end you receive an automated documentation.
It measures reliably, unaffected by changing media properties, flow, or environmental factors
Easy to use with digital connection, providing real-time data
Related links
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch 100 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch, 100 bar
- Endress+Hauser Liquiphant FTL51B Series Vibration Level Switch Level Switch ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
