Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch, 55 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 287-1792
- Mfr. Part No.:
- FTL51H-DGW2DC2G4A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€948.71
(exc. VAT)
€1,166.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €948.71 |
*price indicative
- RS Stock No.:
- 287-1792
- Mfr. Part No.:
- FTL51H-DGW2DC2G4A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | level sensor | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel | |
| Cable Length | 1km | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | ATEX, CSA C/US, FM, IEC Ex, INMETRO, NEPSI, TIIS | |
| Hazardous Area Certification | ATEX | |
| Series | Liquiphant FTL51H | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type level sensor | ||
Mount Type Flush | ||
Housing Material Stainless Steel | ||
Cable Length 1km | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 64bar | ||
Standards/Approvals ATEX, CSA C/US, FM, IEC Ex, INMETRO, NEPSI, TIIS | ||
Hazardous Area Certification ATEX | ||
Series Liquiphant FTL51H | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Vibronic point level detection device designed for liquids, particularly in the food and life sciences industry. It offers reliable measurement values without being affected by changing media properties, flow, turbulences, gas bubbles, foam, vibrations, or build-up. With its extension tube and various process connections, including threads, flanges, and hygienic options, it can be easily integrated into different applications. This device is also equipped with functional safety SIL2/SIL3, ensuring safe and accurate measurements.
Highly reliable point level switch for all liquids
Electro-polished surface finishing for hygienic applications
Functional safety SIL2/SIL3
Not affected by changing media properties, flow, turbulences, gas bubbles, foam, vibrations, or build-up
Wide range of process connections for easy integration
International explosion protection certificates and overfill protection certificate
No calibration required and easy to start up
Long operating life with no maintenance or wear
Customizable settings for density measurement
International hygienic certificates for food and life sciences applications
Related links
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch 100 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
