Cynergy3 SSF22 Series Level Switch Float Switch, 500 mA, 300 V dc, 10 bar
- RS Stock No.:
- 780-0175
- Distrelec Article No.:
- 304-01-705
- Mfr. Part No.:
- SSF22X100-18N
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€103.60
(exc. VAT)
€127.43
(inc. VAT)
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.60 |
*price indicative
- RS Stock No.:
- 780-0175
- Distrelec Article No.:
- 304-01-705
- Mfr. Part No.:
- SSF22X100-18N
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Device Type | Level Switch | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF22 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Device Type Level Switch | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF22 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Miniature Internal-Fit Float Switch, 10 Bar - SSF22 Series - SSF22X100-18N
This float switch from Sensata Cynergy3 is used to measure the level of liquid in a tank, reservoir or sump. It's typically used to control other devices such as alarms and pumps when the liquid rises or falls to a specific point. The vertical-mount switch is fitted internally, so it's a good choice for use when there's top or bottom access to the inside of the tank. As the switch is made from 316-grade stainless steel, it's strong and resistant to damage from rust and corrosion. The compact unit is a popular choice for home appliances, like dishwashers and washing machines.
Features and Benefits
• Universal mounting thread of 1/8 NPT (national pipe thread) makes it simple to mount in modular systems
• Wide operating temperature range of -20°C to +120°C for use in a variety of demanding industrial environments
• User-configurable NO (normally open) or NC (normally closed) contacts for versatility
How do I change the switch action of this unit?
To reverse the switch action, simply remove the float, invert it and then refit it to the stem.
Related links
- Cynergy3 SSF22 Series Level Switch Float Switch 300 V dc, 10 bar
- Cynergy3 SSF22 Series Vertical Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Flowline Switch-Tek Series Buoyancy Level Switch Float Switch, 2 bar
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc
