RS PRO Lifting Hook Alloy Steel 6.2 kg 16 t

Image representative of range

Subtotal (1 unit)*

€197.24

(exc. VAT)

€242.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.24

*price indicative

RS Stock No.:
904-872
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lifting Hook

Fixing Type

Hook

Sub Type

Hook

Material

Alloy Steel

Working Load Limit

16t

Weight

6.2kg

Length

20mm

Finish

Powder Coated

Standards/Approvals

EN1677

COO (Country of Origin):
CN
The RS PRO Sling Hook with Eye is a Grade 10 lifting chain component for quick secure attachment to lifting points. This versatile unit features a solid latch to retain the load and reduce accidental disengagement.

Luminous red powder painted finish

Clevis latch

Fatigue rated to 20000 cycles at 1.5 times the WLL

Meets EN 1677-2 +25% WLL and AS 3776 with 4:1 safety factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy