RS PRO Lifting Hook Alloy Steel 3.1 kg 6.7 t

Image representative of range

Subtotal (1 unit)*

€144.61

(exc. VAT)

€177.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€144.61

*price indicative

RS Stock No.:
904-884
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Hook

Sub Type

Hook

Product Type

Lifting Hook

Material

Alloy Steel

Working Load Limit

6.7t

Weight

3.1kg

Length

13mm

Finish

Powder Coated

Standards/Approvals

EN1677

COO (Country of Origin):
CN
The RS PRO Sling Hook SHS-B with Ball-Bearing Swivel is a Grade 10 lifting chain component for quick attachment to lifting points. This unit helps reduce twisting in assemblies and provides flexibility when handling loads.

Allows rotation under both loaded and unloaded conditions

Sturdy Latch for secure load retention

Fatigue rated to 20000 cycles

Meets EN 1677-2 +25% WLL and AS 3776 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy