RS PRO Lifting Hook Alloy Steel 5.4 kg 10 t
- RS Stock No.:
- 904-885
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€235.81
(exc. VAT)
€290.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.81 |
*price indicative
- RS Stock No.:
- 904-885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Hook | |
| Sub Type | Hook | |
| Product Type | Lifting Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 10t | |
| Weight | 5.4kg | |
| Length | 16mm | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Hook | ||
Sub Type Hook | ||
Product Type Lifting Hook | ||
Material Alloy Steel | ||
Working Load Limit 10t | ||
Weight 5.4kg | ||
Length 16mm | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Sling Hook SHS-B with Ball-Bearing Swivel is a Grade 10 lifting chain component for quick attachment to lifting points. This unit helps reduce twisting in assemblies and provides flexibility when handling loads.
Allows rotation under both loaded and unloaded conditions
Sturdy Latch for secure load retention
Fatigue rated to 20000 cycles
Meets EN 1677-2 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 5.7 kg 10 t
- RS PRO Lifting Hook Alloy Steel 1.22 kg 10 t
- RS PRO Lifting Hook Alloy Steel 3.81 kg 10 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
- RS PRO Lifting Hook Alloy Steel 5.22 kg 26.5 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 40.4 kg 40 t
- RS PRO Lifting Hook Alloy Steel 17.5 kg 40 t
