- RS Stock No.:
- 124-4867
- Manufacturer:
- RS PRO
27 In stock for delivery within 2 working days
Added
Price Each
€80.15
(exc. VAT)
€98.58
(inc. VAT)
Units | Per unit |
1 + | €80.15 |
- RS Stock No.:
- 124-4867
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 m Yellow Lifting Sling Round, 3 t
Lift heavy cargo efficiently and safely using this round lifting sling from RS PRO. It can handle a maximum weight of 3 tonnes as a straight pull load, so it's just as strong as a metal chain. Being made from polyester, however, it's far more lightweight – not to mention flexible and shock-absorbing, so there's less risk of damage to your goods.
This sling is colour-coded to indicate load capacity. This yellow model can hoist loads of up to 2.4 tonnes when used together with a choke hitch.
As part of the tried and trusted RS PRO range, this lifting sling has undergone stringent quality controls to ensure reliability and durability. It meets EN 1492-1 requirements, which is the European safety standard for textile slings.
These type of lifting slings are typically used on construction sites and are also suitable for towing and winching vehicles.
This sling is colour-coded to indicate load capacity. This yellow model can hoist loads of up to 2.4 tonnes when used together with a choke hitch.
As part of the tried and trusted RS PRO range, this lifting sling has undergone stringent quality controls to ensure reliability and durability. It meets EN 1492-1 requirements, which is the European safety standard for textile slings.
These type of lifting slings are typically used on construction sites and are also suitable for towing and winching vehicles.
Features and Benefits
• Yellow lifting sling
• Round sling
• Polyester material
• Straight pull load of 3 tonnes
• Safe working load with a choke hitch of 2.4 tonnes
• Length of 3 m
• Endless end fittings
• Conforms to the European safety standard EN 1492-1 for textile slings
• Round sling
• Polyester material
• Straight pull load of 3 tonnes
• Safe working load with a choke hitch of 2.4 tonnes
• Length of 3 m
• Endless end fittings
• Conforms to the European safety standard EN 1492-1 for textile slings
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sling Type | Round |
Straight Pull Load | 3t |
Safe Working Load Choke Hitch | 2.4t |
Length | 3m |
Colour | Yellow |
End Fittings | Endless |