- RS Stock No.:
- 124-4869
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€103.90
(exc. VAT)
€127.80
(inc. VAT)
Units | Per unit |
1 + | €103.90 |
- RS Stock No.:
- 124-4869
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Polyester Round Slings
Employ these RS PRO polyester round slings for lifting a variety of differently shaped items. The broad bearing surface aids in safeguarding the load during lifting operations. With high-quality construction, these load bearing slings offer exceptional flexibility and ease of fitting, making it suitable for various lifting configurations. RS PRO slings come color-coded and feature identification stripes to indicate the working load limit (WLL), enhancing safety and ease of use.
Features and Benefits
- Round slings for various lifting applications
- Strong, flexible & lightweight
- Polyester construction
- Lighter than chain & less likely to cause damage
- Easy to inspect for damage
- Shock absorbing
- High resistance to abrasion
Safety Advice
Ensure your lifting operations are up to standard with RS PRO Round Slings. Don't compromise safety for convenience – always follow proper rigging practices and manufacturer's guidelines when using these slings. Prioritise safety by inspecting the sling thoroughly before each use for any wear or damage. Pairing these slings with the right rigging hardware, like lifting hooks or shackles, is key to maintaining lift integrity. Remember, shortcuts in safety can lead to long-term regrets.
Specifications
Attribute | Value |
---|---|
Sling Type | Round |
Straight Pull Load | 3t |
Safe Working Load Choke Hitch | 2.4t |
Length | 5m |
Colour | Yellow |
End Fittings | Endless |