Baumer Locknut for use with Smart Reflect, 2 m, 51mm Width
- RS Stock No.:
- 763-8299
- Mfr. Part No.:
- FTDR 051E051
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€50.30
(exc. VAT)
€61.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.30 |
*price indicative
- RS Stock No.:
- 763-8299
- Mfr. Part No.:
- FTDR 051E051
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| For Use With | Smart Reflect | |
| Product Type | Locknut | |
| Width | 51mm | |
| Material | Stainless Steel V4A | |
| Height | 61mm | |
| Standards/Approvals | ECOLAB tested and FDA compliant, EHEDG certified | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
For Use With Smart Reflect | ||
Product Type Locknut | ||
Width 51mm | ||
Material Stainless Steel V4A | ||
Height 61mm | ||
Standards/Approvals ECOLAB tested and FDA compliant, EHEDG certified | ||
Length 2m | ||
Accessories for Hygienic & Washdown Design Sensors
Acessories suitable for use with the FxDR and FxDH series of hygienic and washdown photoelectric sensors.
Reflectors and mounting hardware
ECOLAB compliant
Related links
- Baumer Mounting Clamp for use with FPCK 07 Series, 9.8mm Width
- Banner Sensor Reflector for use with Q45BB6LL Series, 51mm Width
- BALLUFF Sensor Reflector for use with Photoelectric Sensor, 51mm Width
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Legrand Cable Management Accessories Steel Bracket 360 mm Depth
- Legrand Cable Management Accessories Steel Bracket 220 mm Depth
- Legrand Cable Management Accessories Steel Bracket 170 mm Depth
- Facom 1 in Drive 77 mm 6 Point 6 Point Socket, 51mm Overall Length
