Banner, BRT Series

Subtotal (1 unit)*

€16.98

(exc. VAT)

€20.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.98

*price indicative

RS Stock No.:
832-0185
Mfr. Part No.:
BRT-60X40CM
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor Reflector

Series

BRT

Standards/Approvals

No

COO (Country of Origin):
DE

Banner Sensor Reflector, Rectangular Shape, 1.4 Reflectivity Factor - BRT-6 Series - BRT-60X40CM


Thinking about a reflecting element to pair with your sensing equipment? Turn to this sensor reflector from Banner. The product has a rectangular surface that bounces emitted light back to a photosensor, so you can monitor the presence or absence of nearby objects without a hitch. Pre-drilled holes mean you can screw the unit securely in place, so it's a breeze to install.

Features & Benefits


• Acrylic reflective material is Durable and resists shattering for use in harsh industrial environments

• Compatible with polarised retroreflective sensors for enhanced functionality

• Reflectivity factor of 1.4 means it efficiently focuses reflected light back to the sensor for reliable performance

Applications


• Pharmaceutical industry

• Food and beverage processing

• Packaging plants

• Materials handling

• Industrial automation and control networks

Can I use this reflector in extreme temperatures?


Yes, this reflector has a maximum operating temperature of +60°C, so it's tough enough to Beat the heat in extreme environments.

What are the dimensions of this product?


This reflector has Compact dimensions of 60 (L) x 40.5mm (W), so it's a sure fit for sensing applications in tight work areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy