Schmersal SLC440COM Series Light Curtain Light Curtain, 64 Beam(s), 30 mm Resolution
- RS Stock No.:
- 335-910
- Mfr. Part No.:
- SLC440COM-ER-1290-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€3,807.48
(exc. VAT)
€4,683.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,807.48 |
*price indicative
- RS Stock No.:
- 335-910
- Mfr. Part No.:
- SLC440COM-ER-1290-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | EN ISO 13849-1 EN IEC 62061 | |
| Number of Beams | 64 | |
| Protective Height | 1.29m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 1.331mm | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Length | 33mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals EN ISO 13849-1 EN IEC 62061 | ||
Number of Beams 64 | ||
Protective Height 1.29m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 1.331mm | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Length 33mm | ||
Terminal Type M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety light curtains are categorized as Safety Type 4 in accordance with IEC 61496-1. They provide status and diagnostics via an app with Bluetooth, ensuring effortless and precise monitoring. These light curtains also feature automatic start or restart interlock and include an active integrated set-up tool for easy and efficient configuration. Additionally, they deliver process safety with the highest level of availability.
User-friendly parameter setting, no tools required
Optional degree of protection IP69 with protective enclosure accessories
Related links
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
