ifm electronic OY Series Light Curtain, 50 mm Resolution

Subtotal (1 unit)*

€3,657.89

(exc. VAT)

€4,499.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,657.89

*price indicative

RS Stock No.:
597-039
Mfr. Part No.:
OY090S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

50mm

Safety Type

4

Standards/Approvals

IEC 61496-1, IEC 61508 SIL 3, ISO 13849-1:2015 category 4, PL e, IEC 62061 SIL 3

Protective Height

1510mm

Maximum Protective Width

12m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0m

Length

1563mm

Width

30mm

Terminal Type

M12

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links