Leuze 46C Series Light Curtain Transmitter, 1 Beam(s)

Subtotal (1 unit)*

€173.88

(exc. VAT)

€213.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.88

*price indicative

RS Stock No.:
616-351
Mfr. Part No.:
SLS46C-40.K48-M12
Manufacturer:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Light Curtain

Series

46C

Component Type

Transmitter

Safety Type

3

Standards/Approvals

EN ISO 13849-1:2008, IEC 60947-5-2, IEC 61508, EN ISO 13849:2008, IEC/EN 61496, IEC/EN 62061

Number of Beams

1

Protective Height

76.3mm

Maximum Protective Width

44mm

Maximum Supply Voltage

24V

Minimum Scanning Distance

250mm

Maximum Scanning Distance

48m

Height

76.3mm

Length

44mm

Maximum Response Time

2.5ms

Width

20.5mm

Terminal Type

Connector

COO (Country of Origin):
DE
The Leuze Single light beam safety device transmitter with a yellow plastic housing designed for high visibility and durability. Supports through-hole mounting for secure and straightforward installation. Operates reliably in ambient temperatures ranging from -30 to 60 °C. Suitable for use in demanding industrial environments.

IP67 protection rated

It is cUL US approved

IEC 60947 5 2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy