Omron F3SG Series Safety Light Curtain Transmitter/Receiver, 92 Beam(s), 25 mm Resolution
- RS Stock No.:
- 736-035
- Mfr. Part No.:
- F3SG-4SRB1840-25
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€3,371.78
(exc. VAT)
€4,147.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,371.78 |
*price indicative
- RS Stock No.:
- 736-035
- Mfr. Part No.:
- F3SG-4SRB1840-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Transmitter/Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | IEC 61496-1 | |
| Number of Beams | 92 | |
| Protective Height | 1.84m | |
| Maximum Protective Width | 16m | |
| Maximum Supply Voltage | 28.8V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 16m | |
| Height | 1.84m | |
| Length | 1.84m | |
| Width | 60mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Transmitter/Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals IEC 61496-1 | ||
Number of Beams 92 | ||
Protective Height 1.84m | ||
Maximum Protective Width 16m | ||
Maximum Supply Voltage 28.8V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 16m | ||
Height 1.84m | ||
Length 1.84m | ||
Width 60mm | ||
Maximum Response Time 13ms | ||
- COO (Country of Origin):
- CN
The Omron Safety light curtain is designed for hand protection with an IP67 rating, offering full protection against dust and water immersion. It features multiple communication options including Bluetooth, IO-Link, and USB. The sensor operates at a Wavelength of 870 nm and is suitable for ambient temperatures ranging from -30°C to 55°C. With a maximum output current of 300 mA at the protected output, it ensures reliable safety performance.
Provides hand protection with reliable safety functions
Operates at a sensor Wavelength of 870 nm for accurate detection
Functions within an ambient temperature range of -30°C to 55°C
Provides a maximum output current of 300 mA at the protected outpu
Related links
- Omron F3SG Series Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 25 mm Resolution
