Schmersal 440 Series Light Curtain Receiver, 40 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5849
- Mfr. Part No.:
- SLC440COM-R-0810-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,324.49
(exc. VAT)
€1,629.12
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.49 |
*price indicative
- RS Stock No.:
- 146-5849
- Mfr. Part No.:
- SLC440COM-R-0810-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | 440 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, cULus, EAC | |
| Number of Beams | 40 | |
| Protective Height | 810mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 851mm | |
| Maximum Response Time | 10ms | |
| Width | 27.8mm | |
| Length | 33mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series 440 | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, cULus, EAC | ||
Number of Beams 40 | ||
Protective Height 810mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 851mm | ||
Maximum Response Time 10ms | ||
Width 27.8mm | ||
Length 33mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Safety type 4 in accordance with IEC 61496-1
User-friendly parameter setting, no tools required
Reliable safety concept in case of interferences (EMC, welding sparks)
Process safety with highest availability
Integrated set-up tool
Related links
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 14 mm Resolution
