Banner SGS Series Light Curtain Emitter, Receiver, 4 Beam(s), 300 mm Resolution
- RS Stock No.:
- 182-9533
- Mfr. Part No.:
- SGSXP4-300Q88
- Manufacturer:
- Banner
Subtotal (1 unit)*
€2,365.06
(exc. VAT)
€2,909.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,365.06 |
*price indicative
- RS Stock No.:
- 182-9533
- Mfr. Part No.:
- SGSXP4-300Q88
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Beam Resolution | 300mm | |
| Component Type | Emitter, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 4 | |
| Protective Height | 900mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 60m | |
| Minimum Scanning Distance | 6m | |
| Maximum Scanning Distance | 60m | |
| Width | 52mm | |
| Height | 56.9mm | |
| Length | 1.006m | |
| Maximum Response Time | 25ms | |
| Terminal Type | 8-Pin Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Beam Resolution 300mm | ||
Component Type Emitter, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 4 | ||
Protective Height 900mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 60m | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 60m | ||
Width 52mm | ||
Height 56.9mm | ||
Length 1.006m | ||
Maximum Response Time 25ms | ||
Terminal Type 8-Pin Quick Disconnect | ||
- COO (Country of Origin):
- HU
The Banner safety grid system light curtain sender and receiver has 4 beams and 300mm of resolution.
Auto/Manual Start/Restart
EDM
Mounting Hardware Ordered Separately
Scan Codes
Related links
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 300 mm Resolution
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 3 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 2 Beam(s), 500 mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner SGS Series Light Curtain Sender 400 mm Resolution
- SICK L Muting Series Light Curtain Receiver 300 mm Resolution
- Banner SLL Series Light Curtain Emitter 40 mm Resolution
