Banner SLL Series Light Curtain, Sender & Receiver, 23mm Resolution
- RS Stock No.:
- 182-9555
- Mfr. Part No.:
- SLLP23-1470P88
- Manufacturer:
- Banner
Subtotal (1 unit)*
€4,311.23
(exc. VAT)
€5,302.81
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4,311.23 |
*price indicative
- RS Stock No.:
- 182-9555
- Mfr. Part No.:
- SLLP23-1470P88
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | SLL | |
Beam Resolution | 23mm | |
Component Type | Emitter, Receiver | |
SIL IEC 61508 | 3 | |
PL EN ISO 13849-1 | e | |
Protective Height | 1470mm | |
Maximum Scanning Distance | 12m | |
Maximum Response Time | 22.6 ms | |
Supply Voltage | 24 V dc | |
Height | 45mm | |
Length | 1472mm | |
Terminal Type | 8-Pin Quick Disconnect | |
Width | 36mm | |
Dimensions | 1472 x 36 x 45 mm | |
Application | Area | |
Features | EDM, Fault Out and Amp, Fault Reset | |
Select all | ||
---|---|---|
Brand Banner | ||
Series SLL | ||
Beam Resolution 23mm | ||
Component Type Emitter, Receiver | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Protective Height 1470mm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 22.6 ms | ||
Supply Voltage 24 V dc | ||
Height 45mm | ||
Length 1472mm | ||
Terminal Type 8-Pin Quick Disconnect | ||
Width 36mm | ||
Dimensions 1472 x 36 x 45 mm | ||
Application Area | ||
Features EDM, Fault Out and Amp, Fault Reset | ||
Related links
- Banner SLL Series Light Curtain 23mm Resolution
- Banner SLL Series Light Curtain 40mm Resolution
- Banner SGS Series Light Curtain 2 Beam(s), 500mm Resolution
- Banner SLPP Series Light Curtain 28 Beam(s), 25mm Resolution
- Banner SGS Series Light Curtain 3 Beam(s), 400mm Resolution
- Banner SGS Series Light Curtain 4 Beam(s), 300mm Resolution
- RS PRO 175mm LCD Inclinometer