Pilz PSEN Series Light Curtain Bracket
- RS Stock No.:
- 191-9829
- Mfr. Part No.:
- 630712
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.91 |
*price indicative
- RS Stock No.:
- 191-9829
- Mfr. Part No.:
- 630712
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain Bracket | |
| Series | PSEN | |
| Standards/Approvals | CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain Bracket | ||
Series PSEN | ||
Standards/Approvals CE | ||
Maximum Protective Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
These safety light beam devices are optoelectronic protection devices. They are used to safeguard access areas, danger points or danger zones. The safety light beam devices only comply with EN 61496-1 and IEC 61496-2 in conjunction with their approved evaluation devices.
Related links
- Pilz PSEN Series Light Curtain
- Pilz PSEN opII4F Series Light Curtain Sender 14 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- SICK BEF Series Light Curtain Bracket Bracket
- Omron Light Curtain Bracket
- Pilz PSEN opII4H Series Light Curtain Sender 30 mm Resolution
