Pilz PSEN opII3H Series Light Curtain Receiver, Transmitter, 30 mm Resolution
- RS Stock No.:
- 191-9835
- Mfr. Part No.:
- 632022
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€1,034.53
(exc. VAT)
€1,272.47
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,034.53 |
*price indicative
- RS Stock No.:
- 191-9835
- Mfr. Part No.:
- 632022
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII3H | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 3 | |
| Standards/Approvals | cULus, CE, EAC, TUV, KCs | |
| Protective Height | 450mm | |
| Maximum Protective Width | 18m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0.2m | |
| Maximum Scanning Distance | 18m | |
| Maximum Response Time | 11.7ms | |
| Width | 40mm | |
| Length | 35mm | |
| Height | 454mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII3H | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 3 | ||
Standards/Approvals cULus, CE, EAC, TUV, KCs | ||
Protective Height 450mm | ||
Maximum Protective Width 18m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0.2m | ||
Maximum Scanning Distance 18m | ||
Maximum Response Time 11.7ms | ||
Width 40mm | ||
Length 35mm | ||
Height 454mm | ||
Terminal Type 5-Pin M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
"Infrared protected field is generated LED indicator for status information Optical synchronisation of transmitters and receivers Aluminium alloy housing Die-cast zinc end caps Shock resistance "
Related links
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- Wieland R1 Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 68 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 61 Beam(s), 30 mm Resolution
