Telemecanique Sensors XUSL4M Series Light Curtain Receiver, Transmitter, 76 Beam(s), 30 mm Resolution

Subtotal (1 pair)*

€5,855.04

(exc. VAT)

€7,201.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5,855.04

*price indicative

RS Stock No.:
196-4094
Mfr. Part No.:
XUSL4MA30H151N
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSL4M

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

CE, cULus, TUV

Number of Beams

76

Protective Height

1.51m

Maximum Protective Width

12m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

0μm

Maximum Scanning Distance

12m

Length

55mm

Width

50mm

Maximum Response Time

20.5ms

Height

1.51m

Terminal Type

M12 Connector

Preventa XUSL Safety Light Curtain Kits (Comprising: Receiver and Transmitter)

Telemecanique Preventa safety light curtains from the XUSL Series. Type 4 with integrated muting software.

Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start

IP65/67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy