Telemecanique Sensors XUSL4M Series Light Curtain Receiver, Transmitter, 66 Beam(s), 40 mm Resolution
- RS Stock No.:
- 196-4102
- Mfr. Part No.:
- XUSL4MA40H196N
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 pair)*
€5,658.60
(exc. VAT)
€6,960.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5,658.60 |
*price indicative
- RS Stock No.:
- 196-4102
- Mfr. Part No.:
- XUSL4MA40H196N
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4M | |
| Beam Resolution | 40mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus, TUV, CE | |
| Number of Beams | 66 | |
| Protective Height | 1.96m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 12m | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Width | 50mm | |
| Maximum Response Time | 18.5ms | |
| Height | 1.96m | |
| Length | 55mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4M | ||
Beam Resolution 40mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 4 | ||
Standards/Approvals cULus, TUV, CE | ||
Number of Beams 66 | ||
Protective Height 1.96m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 12m | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Width 50mm | ||
Maximum Response Time 18.5ms | ||
Height 1.96m | ||
Length 55mm | ||
Terminal Type M12 Connector | ||
Preventa XUSL Safety Light Curtain Kits (Comprising: Receiver and Transmitter)
Telemecanique Preventa safety light curtains from the XUSL Series. Type 4 with integrated muting software.
Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Related links
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 66 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 56 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 76 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 31 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 41 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 36 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 51 Beam(s), 40 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 61 Beam(s), 40 mm Resolution
