Omron F3SG Series Light Curtain Receiver, Sender, 12 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6757
- Mfr. Part No.:
- F3SG-2SRB0240-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
€617.52
(exc. VAT)
€759.55
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.52 |
*price indicative
- RS Stock No.:
- 214-6757
- Mfr. Part No.:
- F3SG-2SRB0240-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 12 | |
| Protective Height | 240mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Height | 38mm | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 12 | ||
Protective Height 240mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Height 38mm | ||
Length 240mm | ||
Omron F3SG Series Light Curtain, 240mm Protective Height, 25mm Beam Resolution - F3SG-2SRB0240-25
This light curtain is a safety receiver designed to detect intrusions into hazardous machine zones and halt motion accordingly. It operates as part of a safeguarding system, providing short-range protection with a compact housing suited to tight installations. The unit is intended for integration into industrial control circuits where reliable presence detection across a defined vertical area is required.
Features and Benefits:
• Twelve independent beams give fine object discrimination
• 25mm beam spacing improves small-object detection
• Response time of 8ms supports rapid stop commands
• Operates from a 28.8V supply for low-voltage systems
• Detects targets from 0.3m for close-proximity sensing
• Effective protective span reaches up to 20m for wide coverage
• 25mm beam spacing improves small-object detection
• Response time of 8ms supports rapid stop commands
• Operates from a 28.8V supply for low-voltage systems
• Detects targets from 0.3m for close-proximity sensing
• Effective protective span reaches up to 20m for wide coverage
Applications
• Suitable for safeguarding robot workcells with restricted access
• Ideal for press and cutting machinery perimeter protection
• Used with conveyor infeed points to detect hand intrusion
• Can be used for inspection stations requiring short-range detection
• Appropriate for packaging lines needing wide-area safeguarding
• Ideal for press and cutting machinery perimeter protection
• Used with conveyor infeed points to detect hand intrusion
• Can be used for inspection stations requiring short-range detection
• Appropriate for packaging lines needing wide-area safeguarding
How dense is the sensing field and what does that mean for small parts?
The array comprises 12 beams with 25mm spacing, enabling detection of relatively small objects crossing the protective plane.
What mounting footprint should I allow for in control cabinets?
The receiver has a compact rectangular housing measuring 32mm in width and 38mm in height, permitting installation in constrained spaces.
How far can the emitter and receiver pair be separated?
The system supports a scanning distance range from 0.3m up to 20m between sender and receiver for flexible layout options.
How does electrical integration affect system design?
It requires a 28.8V supply, so designers should provide appropriate low-voltage power and consider wiring for safety category interfaces.
Related links
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
