Omron F3SG Series Light Curtain Receiver, Sender, 16 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6774
- Mfr. Part No.:
- F3SG-4RE0350P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,371.98
(exc. VAT)
€1,687.54
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,371.98 |
*price indicative
- RS Stock No.:
- 214-6774
- Mfr. Part No.:
- F3SG-4RE0350P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 16 | |
| Protective Height | 350mm | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 350mm | |
| Maximum Response Time | 5ms | |
| Width | 35mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 16 | ||
Protective Height 350mm | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 350mm | ||
Maximum Response Time 5ms | ||
Width 35mm | ||
Height 35mm | ||
Omron F3SG Series Light Curtain, 350mm Protective Height, 30mm Beam Resolution - F3SG-4RE0350P30
This light curtain is an optical safety receiver designed to detect interruptions in guarded zones and protect personnel around machinery. It operates as a stand-alone safety detection device suitable for integration into industrial control systems, offering rapid signal processing and reliable beam monitoring for close-range safeguarding.
Features and Benefits:
• 16-beam array delivers fine-zone detection and personnel protection
• 5ms maximum response time enables fast hazard interruption signalling
• 30mm beam resolution improves small-object detection accuracy
• 0.3m minimum scanning distance allows short-range installation
• 20m maximum scanning distance supports long-range guarding applications
• 28.8V maximum supply voltage ensures compatibility with typical control supplies
• 5ms maximum response time enables fast hazard interruption signalling
• 30mm beam resolution improves small-object detection accuracy
• 0.3m minimum scanning distance allows short-range installation
• 20m maximum scanning distance supports long-range guarding applications
• 28.8V maximum supply voltage ensures compatibility with typical control supplies
Applications
• Suitable for guarding access points on automated assembly lines
• Ideal for safeguarding robotic workcells with close-proximity hazards
• Used with material handling conveyors to detect passing objects
• Can be used for perimeter protection of packaging machinery
• Suitable for integration into safety circuits for press brakes
• Ideal for safeguarding robotic workcells with close-proximity hazards
• Used with material handling conveyors to detect passing objects
• Can be used for perimeter protection of packaging machinery
• Suitable for integration into safety circuits for press brakes
What protective height does it provide for guarded areas?
The unit offers a protective height of 350mm, defining the active sensing zone for intrusion detection.
How wide an area can a single device protect laterally?
It provides a maximum protective width of 10m when configured for broader coverage across a machine front.
What safety classification applies to this receiver?
It meets Type 4 safety requirements for high-integrity presence-sensing applications.
What are the physical cross-section dimensions of the receiver housing?
The housing measures 35mm in width and 35mm in height, with a length of 350mm for compact mounting.
Related links
- Omron F3SG Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
