Omron F3SG Series Light Curtain Sender, Receiver, 88 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6783
- Mfr. Part No.:
- F3SG-4RE1790P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,671.15
(exc. VAT)
€4,515.51
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,671.15 |
*price indicative
- RS Stock No.:
- 214-6783
- Mfr. Part No.:
- F3SG-4RE1790P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 88 | |
| Protective Height | 1.79m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 15ms | |
| Height | 35mm | |
| Width | 35mm | |
| Length | 1.79m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 88 | ||
Protective Height 1.79m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 15ms | ||
Height 35mm | ||
Width 35mm | ||
Length 1.79m | ||
Omron F3SG Series Light Curtain, 1.79m Protective Height, 88 Beams - F3SG-4RE1790P30
This light curtain provides a non-contact presence detection solution for industrial safety systems, designed to monitor access points and hazardous zones. It operates as a paired sender and receiver arrangement to create a protective optical barrier across openings, detecting intrusions and helping to prevent access to moving machinery. The device suits installations requiring high beam count monitoring over extended distances.
Features and Benefits:
• 88-beam array delivers fine-zone detection for small object interruption
• 30mm beam spacing enables accurate intrusion localisation across barrier
• Type4 safety rating offers high-level protection for personnel
• 15ms maximum response time supports rapid fault recognition
• 0.3m minimum scanning distance allows close-proximity safeguarding
• 20m maximum operating range covers large machine perimeters
• 30mm beam spacing enables accurate intrusion localisation across barrier
• Type4 safety rating offers high-level protection for personnel
• 15ms maximum response time supports rapid fault recognition
• 0.3m minimum scanning distance allows close-proximity safeguarding
• 20m maximum operating range covers large machine perimeters
Applications
• Suitable for safeguarding access gates on automated lines
• Ideal for perimeter protection around robotic cells
• Used with conveyor transfer points to detect jammed products
• Can be used for press and punch machine guarding
• Appropriate for loading bays requiring long-range detection
• Ideal for perimeter protection around robotic cells
• Used with conveyor transfer points to detect jammed products
• Can be used for press and punch machine guarding
• Appropriate for loading bays requiring long-range detection
What supply voltage should be provided for correct operation?
The unit operates from a low-voltage supply of up to 28.8V and must be connected to a compatible power source within that limit.
How tall an aperture can be protected in a single installation?
The protective height provided is 1790mm, which defines the vertical coverage when the sender and receiver are aligned.
How wide an area can the device monitor longitudinally?
The maximum protective width achievable is 20m when aligned to cover across an opening.
What physical components are required for a standard setup?
A paired sender and receiver are used together to form the active light barrier
cabling and suitable mounting hardware are required for alignment and fixation.
Related links
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 72 Beam(s), 30 mm Resolution
