Omron F3SG Series Light Curtain Receiver, Sender, 99 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-6785
- Mfr. Part No.:
- F3SG-4SRA1000-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3,262.70
(exc. VAT)
€4,013.12
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,262.70 |
*price indicative
- RS Stock No.:
- 214-6785
- Mfr. Part No.:
- F3SG-4SRA1000-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 99 | |
| Protective Height | 1m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Length | 1m | |
| Height | 1m | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 99 | ||
Protective Height 1m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Length 1m | ||
Height 1m | ||
Width 32mm | ||
Omron F3SG Series Light Curtain, 1m Height, 14mm Beam Resolution - F3SG-4SRA1000-14
This light curtain is a safety sensor designed to protect personnel and equipment by detecting interruptions in a vertical protective field within industrial settings. It operates as a paired transmitter/receiver arrangement to create a guarded zone suitable for machine safeguarding and access control in automation and manufacturing environments.
Features & Benefits
• 14mm beam resolution delivers fine object detection capability
• 99-beam array provides dense coverage for narrow intrusion sensing
• 13 MS maximum response time minimises stopping distance for machines
• 10 m maximum scanning distance allows flexible mounting separations
• 0.3 m minimum scanning distance enables close-proximity protection
• 28.8V maximum supply voltage supports typical industrial control systeMS
• 99-beam array provides dense coverage for narrow intrusion sensing
• 13 MS maximum response time minimises stopping distance for machines
• 10 m maximum scanning distance allows flexible mounting separations
• 0.3 m minimum scanning distance enables close-proximity protection
• 28.8V maximum supply voltage supports typical industrial control systeMS
**Applications**
• Suitable for safeguarding robotic workcells in assembly lines
• Ideal for perimeter protection of press and cutting operations
• Used with conveyors to detect object or personnel intrusion
• Can be used for access control at guarded machine openings
• Suitable for integration into automated material handling systems
• Ideal for perimeter protection of press and cutting operations
• Used with conveyors to detect object or personnel intrusion
• Can be used for access control at guarded machine openings
• Suitable for integration into automated material handling systems
How tall a zone can it protect in a single unit?
It provides a protective height of 1000mm using its vertical beam array.
What protective width can be covered when paired across an opening?
A maximum protective width of 10 m can be achieved between transmitter and receiver.
What physical form factor should be allowed for mounting?
The unit has a narrow cross-section with a width of 32mm for Compact installation.
How much of the guarded zone length does one unit occupy?
The device body length corresponds to 1 m, matching the protected height it creates.
Related links
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 199 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
