Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7607
- Mfr. Part No.:
- F3SG-4RA0560-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,214.32
(exc. VAT)
€2,723.61
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,214.32 |
*price indicative
- RS Stock No.:
- 214-7607
- Mfr. Part No.:
- F3SG-4RA0560-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 560mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 560mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 560mm Protective Height, 60 Beams - F3SG-4RA0560-14
This light curtain provides area protection for machinery by detecting intrusions across an optical beam array. Designed for industrial guarding, it comprises a separate sender and receiver pair and is intended for use where hazardous machine access must be monitored and interrupted.
Features and Benefits:
• 60 beams deliver dense detection for fine object sensing
• 14mm beam resolution enables detection of small cross-sections
• Type 4 safety classification supports high-risk applications
• 13ms maximum response time reduces stoppage latency
• 24V supply compatibility simplifies integration with control systems
• 0.3m to 10m scanning distance allows flexible installation ranges
• 14mm beam resolution enables detection of small cross-sections
• Type 4 safety classification supports high-risk applications
• 13ms maximum response time reduces stoppage latency
• 24V supply compatibility simplifies integration with control systems
• 0.3m to 10m scanning distance allows flexible installation ranges
Applications
• Suitable for safeguarding access to automated presses
• Ideal for perimeter protection on robotic cells
• Used with conveyor infeed zones requiring presence detection
• Can be used for protecting point-of-operation tooling
• Suitable for inspection stations where quick detection is needed
• Ideal for perimeter protection on robotic cells
• Used with conveyor infeed zones requiring presence detection
• Can be used for protecting point-of-operation tooling
• Suitable for inspection stations where quick detection is needed
How many emitter/receiver units are required for a typical guarded opening?
The system uses a dedicated sender and receiver pair to create the protective curtain of beams.
What is the maximum lateral coverage possible in a single installation?
The device supports a protective width up to 10m for broad applications.
How close can the sensing start from the equipment edge?
Detection can begin at a minimum scanning distance of 0.3m from the unit.
How does beam count affect object discrimination?
A higher beam count increases vertical resolution, improving detection of narrow objects and reducing blind zones.
Related links
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 99 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 159 Beam(s), 14 mm Resolution
