Omron F3SG Series Light Curtain Receiver, Sender, 52 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7614
- Mfr. Part No.:
- F3SG-4RA1070-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,548.84
(exc. VAT)
€3,135.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,548.84 |
*price indicative
- RS Stock No.:
- 214-7614
- Mfr. Part No.:
- F3SG-4RA1070-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 52 | |
| Protective Height | 1.07m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 52 | ||
Protective Height 1.07m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.07m Protective Height, 20m Maximum Scanning Distance - F3SG-4RA1070-30
This light curtain is a safety sensor system intended to detect personnel or object intrusion at access points on automated equipment. It comprises paired optical units to create a protective barrier suitable for integration into industrial control environments where Rapid detection and machine stop or interlock functions are required.
Features & Benefits
• 13ms maximum response time for fast hazard interruption
• 52 beams delivering fine detection across the protected area
• 30mm beam resolution for precise object discrimination
• 24V supply compatibility for common industrial power systems
• 20m maximum scanning distance to monitor large workspaces
• Type 4 safety classification enabling high integrity protection
• 52 beams delivering fine detection across the protected area
• 30mm beam resolution for precise object discrimination
• 24V supply compatibility for common industrial power systems
• 20m maximum scanning distance to monitor large workspaces
• Type 4 safety classification enabling high integrity protection
**Applications**
• Suitable for safeguarding access to press lines and stamping machines
• Ideal for perimeter protection on robotic workcells
• Used for presence detection on automated packaging equipment
• Can be used for floor-to-ceiling guarding where long-range monitoring is needed
• Ideal for perimeter protection on robotic workcells
• Used for presence detection on automated packaging equipment
• Can be used for floor-to-ceiling guarding where long-range monitoring is needed
What is the shortest distance at which the device reliably detects an intrusion?
It operates from a minimum scanning distance of 0.3m, which allows installation close to the hazard for Compact machinery.
How tall a zone can be protected by a single transmitter/receiver pair?
The protective height available is 1.07m, enabling coverage of standard access apertures without additional stacking.
Can this system cover very wide openings without moving parts?
It supports a maximum protective width of 20m, permitting static coverage of broad entrances or gantry areas.
What components are supplied to create the sensing field?
The system consists of separate sender and receiver units that form the optoelectronic curtain when aligned.
Related links
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
