Omron OS32C Series Laser Scanner Protective Cover
- RS Stock No.:
- 214-7780
- Mfr. Part No.:
- OS32C-BKT4
- Manufacturer:
- Omron
Subtotal (1 unit)*
€98.23
(exc. VAT)
€120.82
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.23 |
*price indicative
- RS Stock No.:
- 214-7780
- Mfr. Part No.:
- OS32C-BKT4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Laser Scanner | |
| Series | OS32C | |
| Component Type | Protective Cover | |
| Standards/Approvals | CAN/CSA-C22.2 No. 14, UL 508, TUV, CAN/CSA-C22.2 No. 0.8, UL, UL 1998 | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Laser Scanner | ||
Series OS32C | ||
Component Type Protective Cover | ||
Standards/Approvals CAN/CSA-C22.2 No. 14, UL 508, TUV, CAN/CSA-C22.2 No. 0.8, UL, UL 1998 | ||
Maximum Protective Width 65mm | ||
Omron OS32C Series Laser Scanner, 65mm Maximum Protective Width - OS32C-BKT4
This laser scanner protective cover provides a safeguarding solution for industrial safety scanners and is intended for use where a protective enclosure is required in automation environments. Designed by a recognised manufacturer, the cover aligns with multiple international safety approvals and is specified for applications needing a defined maximum protected width. It integrates with existing scanner installations to maintain functional safety while fitting typical industrial setups.
Features and Benefits:
• Protects scanner sensing area while maintaining operational safety
• Compatible with scanners requiring maximum protective width 65 mm
• Holds approvals to UL508 for industrial control equipment
• Meets CAN/CSA-C22.2 No.14 electrical safety requirements
• Certified to UL1998 for software-related safety aspects
• Conforms to TUV validation for safety performance assurance
• Compatible with scanners requiring maximum protective width 65 mm
• Holds approvals to UL508 for industrial control equipment
• Meets CAN/CSA-C22.2 No.14 electrical safety requirements
• Certified to UL1998 for software-related safety aspects
• Conforms to TUV validation for safety performance assurance
Applications
• Suitable for machinery safeguarding in manufacturing cells
• Ideal for integration with transport and conveyor safety systems
• Used for perimeter protection around robotic workstations
• Can be used for access control on automated production lines
• Suitable for retrofitting existing scanner installations
• Ideal for integration with transport and conveyor safety systems
• Used for perimeter protection around robotic workstations
• Can be used for access control on automated production lines
• Suitable for retrofitting existing scanner installations
Which approvals confirm suitability for industrial electrical environments?
The cover carries multiple electrical and safety approvals including CAN/CSA-C22.2 No.14 and UL508 which indicate compliance with recognised industrial electrical safety standards.
Is there a certification addressing software-dependent safety functions?
Yes
the product is approved to UL1998, which covers aspects related to software-based safety systems.
What validation exists for performance and conformity testing?
The cover has been assessed to TUV requirements, demonstrating conformity with independent safety and performance evaluation criteria.
Does this accessory integrate with protective width specifications?
It is designed to provide protection compatible with a maximum protective width of 65mm, matching scanners that require that clearance.
Related links
- Omron OS32C Series Laser Scanner Scan Window
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
- Omron UL508 IEC61508 (SIL2),
- Omron 0S32C Series Laser Scanner Scanner
