Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 76 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

€2,227.66

(exc. VAT)

€2,740.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,227.66

*price indicative

RS Stock No.:
215-5089
Mfr. Part No.:
F3SG-2RA1550-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

76

Protective Height

1.55m

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG-R Advanced Series Light Curtain, 1.55m Protective Height, 76 Beams - F3SG-2RA1550-30


This light curtain is a safety device designed to detect intrusions into hazardous zones around machinery, providing beam-based protection for industrial environments. It operates as a paired transmitter and receiver to form a protective barrier that interrupts machine operation when an object crosses the sensing field. The product suits installations requiring a configurable detection height and selectable safety categorisation for personnel protection.

Features and Benefits:


• 76-beam array provides fine object detection and improved coverage
• Beam resolution of 30mm enables sensitive presence recognition
• Operates with a 0.3-10m scanning distance for flexible placement
• Maximum response time 13ms reduces stop latency and risk exposure
• Accepts 24V supply allowing integration with standard control systems
• Supports a protective width up to 10m for wide access points

Applications


• Suitable for safeguarding automated press lines and conveyors
• Ideal for perimeter protection of robotic workcells
• Used with loading stations requiring non-contact presence detection
• Can be used for access control on packaging machinery
• Used for safeguarding inspection and testing stations

How are the light curtain emitter and detector arranged for operation?


The system uses a dedicated sender and receiver pair that align to create parallel optical beams

interruption of any beam signals an intrusion to the control interface.

What is the minimum separation from the object to ensure correct detection?


Detection is reliable at distances from 0.3m upwards, so installations must position the curtain no closer than this to the hazardous point for valid sensing.

How does response speed influence machine safety integration?


With a 13ms maximum response time, the device minimises the time between beam break and safety signalling, aiding rapid machine stoppage routines.

What electrical requirements are necessary for connection?


The unit is designed for a 24V supply enabling straightforward connection to common industrial control power sources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy