Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 95 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

€3,097.87

(exc. VAT)

€3,810.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,097.87

*price indicative

RS Stock No.:
215-5107
Mfr. Part No.:
F3SG-4RA0960-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

95

Protective Height

960mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG-R Advanced Series Light Curtain, 960mm Protective Height, 95 Beams - F3SG-4RA0960-14


This light curtain is a safety sensor designed to protect personnel and machinery by detecting intrusions across a guarded zone. It operates as a sender and receiver pair to create a multi-beam protective field suitable for industrial machine guarding and access control. The device is intended for use where reliable presence detection and rapid interruption signalling are required.

Features and Benefits:


• 95 beams deliver dense coverage for fine intrusion detection
• 14mm beam resolution detects small objects and fingers
• 0.3-10m range supports short to medium distances
• 13ms maximum response time enables quick stoppage reactions
• 24V supply compatibility simplifies integration with controls
• Type 4 safety rating provides a high level of functional safety

Applications


• Suitable for safeguarding automated press lines
• Ideal for perimeter protection on robotic cells
• Used with conveyor infeed and outfeed zones
• Can be used for access control on packaging machines
• Suitable for guarding wide openings up to 10m

How are the emitter and receiver arranged for installation?


The system comprises separate sender and receiver units mounted opposite each other to form the protective light plane.

What protective height does the device offer for vertical coverage?


It provides a protective height of 960mm to cover targeted vertical zones without additional components.

How does the device support wide guarding requirements?


The maximum protective width reaches 10m, allowing a single pair to span substantial machine openings.

What electrical requirement is needed for powering the unit?


It operates from a 24V supply common to industrial control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy